LS0851500F100V2C

E-Switch
612-LS0851500F100V2C
LS0851500F100V2C

Mfr.:

Description:
Basic / Snap Action Switches 15A 125VAC SPST NO Left Angle PCB Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,79 € 17,90 €
1,76 € 44,00 €
1,44 € 144,00 €
1,26 € 378,00 €
1,06 € 530,00 €
1,05 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
LS
Long Life Snap Action Switches
SPST-NO
OFF - (ON)
Plunger, Pin
15 A
125 VAC
100 gf
Solder Pin
PCB Mount
Bulk
Actuator Style: Round
Brand: E-Switch
Contact Material: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99