LP6OA1ASRY

E-Switch
612-LP6OA1ASRY
LP6OA1ASRY

Mfr.:

Description:
Pushbutton Switches 12mA 12VDC Momentary SPST Red-Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Quantities greater than 326 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €
4,95 € 49,50 €
4,70 € 117,50 €
4,50 € 225,00 €
4,34 € 434,00 €
4,12 € 1.054,72 €
3,78 € 1.935,36 €
3,20 € 3.276,80 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
LP6
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Red, Yellow
Square
12 mA
12 VDC
PC Pin
Bulk
Brand: E-Switch
Height: 20.7 mm
Length: 15 mm
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 64
Subcategory: Switches
Width: 15 mm
Unit Weight: 6,114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.