LP4EE1PBATG

E-Switch
612-LP4EE1PBATG
LP4EE1PBATG

Mfr.:

Description:
Pushbutton Switches DPDT ON ON 2.3 VDC GRN LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
3,48 € 34,80 €
3,29 € 82,25 €
2,83 € 254,70 €
2,75 € 742,50 €
2,61 € 1.409,40 €
2,49 € 2.689,20 €
2,46 € 6.199,20 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
LP4
Standard Switches
Illuminated
DPDT
PCB Mount
ON - ON
LED
Green
Square, Bezel
100 mA
30 VDC
PC Pin
Transparent
Bulk
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 13.5 mm
Length: 10 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 90
Subcategory: Switches
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

LP1/LP4 Illuminated LED Pushbuttons

E-Switch offers Series LP1 and LP4 Illuminated LED Pushbuttons featuring options for Momentary or Latching right angle, as well as multiple bezel and button designs. The E-Switch LP1 and LP4 Illuminated LEDPushbuttons are ideal for a wide range of applications, such as telecommunications, consumer electronics, audio/visual, medical, testing, instrumentation, computers, servers, and peripherals. The LP1 and LP4 series' mechanical life is 50,000 cycles.