LP4EE1PBATB

E-Switch
612-LP4EE1PBATB
LP4EE1PBATB

Mfr.:

Description:
Pushbutton Switches DPDT ON ON 3.5 VDC BLU LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Quantities greater than 523 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,72 € 37,20 €
3,53 € 88,25 €
3,41 € 170,50 €
3,23 € 290,70 €
3,09 € 834,30 €
2,55 € 1.377,00 €
2,31 € 2.494,80 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
LP4
Standard Switches
Illuminated
DPDT
PCB Mount
ON - ON
LED
Blue
Square, Bezel
100 mA
30 VDC
PC Pin
Transparent
Bulk
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 13.5 mm
Length: 10 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 90
Subcategory: Switches
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99