LP4EE1PBAGW

E-Switch
612-LP4EE1PBAGW
LP4EE1PBAGW

Mfr.:

Description:
Pushbutton Switches Pushbutton, DPDT , On-On , Through Hole , LED, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 801

Stock:
801 Can Dispatch Immediately
Quantities greater than 801 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
4,98 € 49,80 €
4,22 € 379,80 €
4,09 € 1.104,30 €
3,66 € 1.976,40 €
3,59 € 3.877,20 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
LP4
Standard Switches
Illuminated
DPDT
PCB Mount
ON - ON
LED
White
Square, Bezel
100 mA
30 VDC
PC Pin
Green
Bulk
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 13.5 mm
Length: 10 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 90
Subcategory: Switches
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99