LP4EE1PBABW

E-Switch
612-LP4EE1PBABW
LP4EE1PBABW

Mfr.:

Description:
Pushbutton Switches Pushbutton, DPDT , On-On , Through Hole , LED, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 906

Stock:
906 Can Dispatch Immediately
Quantities greater than 906 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 5,69 €
5,13 € 51,30 €
4,33 € 389,70 €
4,27 € 1.152,90 €
3,66 € 1.976,40 €
3,59 € 3.877,20 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
LP4
Standard Switches
Illuminated
DPDT
PCB Mount
ON - ON
LED
White
Square, Bezel
250 mA
30 VDC
PC Pin
Blue
Bulk
Brand: E-Switch
Color: Black
Height: 13.5 mm
Length: 10 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 90
Subcategory: Switches
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.