LP2S2WHTYEL-N

E-Switch
612-LP2S2WHTYEL-N
LP2S2WHTYEL-N

Mfr.:

Description:
Pushbutton Switches 1mA 20VDC 5mA 5VDC White / Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,30 € 3,30 €
3,14 € 31,40 €
3,13 € 187,80 €
2,74 € 822,00 €
2,04 € 1.101,60 €
2,02 € 2.060,40 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
LP2
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Yellow
Square
1 mA
20 VDC
PC Pin
White
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 300000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99