LP2S1WHTWHT-N

E-Switch
612-LP2S1WHTWHT-N
LP2S1WHTWHT-N

Mfr.:

Description:
Pushbutton Switches 1mA 20VDC 5mA 5VDC White / White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3.596,40 €
3,29 € 8.290,80 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
LP2
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
White
Square
1 mA
20 VDC
PC Pin
White
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 300000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 120
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99