LP2S1WHTRED-N

E-Switch
612-LP2S1WHTRED-N
LP2S1WHTRED-N

Mfr.:

Description:
Pushbutton Switches SWITCH PB ILL SPST WHT-RED SQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1.990,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
LP2
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Red
Square
1 mA
20 VDC
PC Pin
White
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 300000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

LP15 & LP2 Series Illuminated Pushbuttons

The E-Switch LP15 and LP2 Series Illuminated Pushbuttons offer five different illumination colors, custom marking options, and multiple cap options. Competitively priced, the LP15 and LP2 Series are an attractive buy with a 300,000 cycle mechanical life. E-Switch's LP15 and LP2 Series Illuminated Pushbuttons are ideal for audio/visual, medical, telecommunications, consumer electronics, test instrumentation, computer, server, and peripheral applications.