LP16OA1ASTWG

E-Switch
612-LP16OA1ASTWG
LP16OA1ASTWG

Mfr.:

Description:
Pushbutton Switches Ilum Pushbutton Switch-Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 672   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 3.689,28 €
5,41 € 5.453,28 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
LP16
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Green
Square
1 mA
20 VDC
PC Pin
Clear
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 31.5 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 5 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99