LP11OA1NBSRG

E-Switch
612-LP11OA1NBSRG
LP11OA1NBSRG

Mfr.:

Description:
Pushbutton Switches ILLUM PUSHBUTTON SPST-NO 0.1A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
8,09 € 80,90 €
7,43 € 185,75 €
6,62 € 331,00 €
6,61 € 661,00 €
6,46 € 1.653,76 €
6,23 € 3.189,76 €
6,07 € 6.215,68 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
LP11
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Red, Green
Rectangular
100 mA
12 VDC
PC Pin
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 23 mm
Length: 15 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 64
Subcategory: Switches
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99