LC2255EENS

E-Switch
612-LC2255EENS
LC2255EENS

Mfr.:

Description:
Pushbutton Switches 300mA/30VDC PC-Pin Latching NonShorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,857 € 8,57 €
0,811 € 20,28 €
0,773 € 38,65 €
0,74 € 74,00 €
0,693 € 173,25 €
0,677 € 338,50 €
0,644 € 644,00 €
0,602 € 1.505,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
LC
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - ON
Square
300 mA
30 VDC
PC Pin
Silver
Bulk
Actuator Material: Polyoxymethylene (POM)
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Steel
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99