LC2255EENP(W/CRIMP)

E-Switch
612-LC2255EENPWCRIMP
LC2255EENP(W/CRIMP)

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,788 € 7,88 €
0,745 € 18,63 €
0,71 € 35,50 €
0,68 € 68,00 €
0,648 € 162,00 €
0,613 € 306,50 €
0,587 € 587,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
LC
Standard Switches
Non-Illuminated
DPDT
Panel Mount
ON - OFF
Round
300 mA
30 VDC
PC Pin
Actuator Style: Round
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pushbutton Switches
Subcategory: Switches
Part # Aliases: P070181
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033