LC1258EESP

E-Switch
612-LC1258EESP
LC1258EESP

Mfr.:

Description:
Pushbutton Switches 300mA/30VDC PC-Pin Latching Shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,81 € 8,10 €
0,717 € 179,25 €
0,623 € 249,20 €
0,599 € 718,80 €
0,559 € 1.565,20 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
LC
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - ON
Square
300 mA
30 VDC
PC Pin
Silver
Bulk
Actuator Material: Polyoxymethylene (POM)
Brand: E-Switch
Housing Material: Steel
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 400
Subcategory: Switches
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99