LB22F2GQ6543

E-Switch
612-LB22F2GQ6543
LB22F2GQ6543

Mfr.:

Description:
Pushbutton Switches Pushbutton, DPDT , On-On , Panel Mount, Front, Silver, LED, Blue, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 280   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,72 € 2.161,60 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
LB22
Standard Switches
Illuminated
DPDT
Panel Mount
ON - ON
LED
Blue
Round, Flat
3 A
250 VAC
IP65
Solder Lug
Silver
Silver
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 25 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 28
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065

LB22 Pushbutton Switches

E-Switch LB22 Pushbutton Switches are single-pole or double-pole pushbuttons with an electrical rating of 3A at 250VAC and an electrical life of 50,000 cycles. The E-Switch LB22 Pushbutton Switches provide users with multiple color options and multiple cap color and style options. These latching or momentary switches are IP65 rated and ideal for use in audio/visual, consumer electronics, vending machines, kiosks, instrumentation, and medical equipment.