LASEEU11

E-Switch
612-LASEEU11
LASEEU11

Mfr.:

Description:
Pushbutton Switches Pushbutton, SPDT, On-On , Panel Mount, Front, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,68 € 11,68 €
11,60 € 1.160,00 €
11,35 € 2.837,50 €
10,70 € 5.350,00 €
10,22 € 10.220,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
LA
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - ON
Round
8 A
24 VDC
125 VAC
IP65
Solder Lug
Silver
Bulk
Actuator Material: Polycarbonate (PC)
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 29 mm
Housing Material: Diallyl Phthalate (DAP)
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99