LAKOAV11JREDRED

E-Switch
612-LAKOAV11JREDRED
LAKOAV11JREDRED

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 8A (AC)/6A (DC) 125VAC/24VDC, SPDT On-(On), Panel Mount, Front Quick Connect - 0.110"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,84 € 1.684,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
LA
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Red
Round
6 A, 8 A
24 VDC
125 VAC
IP65
Quick Connect
Silver
Bulk
Actuator Material: Polycarbonate (PC)
Brand: E-Switch
Diameter: 25 mm
Housing Material: Diallyl Phthalate (DAP)
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.