L16PLS10HWHTBLU

E-Switch
612-L16PLS10HWHTBLU
L16PLS10HWHTBLU

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent Pushbutton, No Internal Switch Contacts, Pilot Indicator, Panel Mount, Front, Blue, LED, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €
12,03 € 120,30 €
12,02 € 1.202,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
White
Solder Lug
Panel Mount
Brand: E-Switch
Cap Colour: Blue
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 6 A, 8 A
Housing Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Illuminated: Illuminated
Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product: Standard Switches
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: LP16
Factory Pack Quantity: 20
Subcategory: Switches
Type: Pilot Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH