L16PLS10BYEL

E-Switch
612-L16PLS10BYEL
L16PLS10BYEL

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators Illuminated YELLOW 14VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,51 € 7,51 €
7,14 € 71,40 €
6,17 € 154,25 €
6,01 € 300,50 €
5,81 € 581,00 €
5,40 € 1.350,00 €
4,94 € 2.470,00 €
4,52 € 4.520,00 €
4,16 € 10.400,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
Indicators
Pilot Light
Pushbutton Switches
D16 Series, P16 Series, L16 Series
Solder Lug
Panel Mount, Front
15.2 mm
Yellow
250 VAC, 24 V
Bulk
Body Shape: Square
Brand: E-Switch
Height: 38.09 mm
Illuminated: Illuminated
Lead Length: 8.2 mm
Length: 18 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: L16
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH