L16PLR10NGRN

E-Switch
612-L16PLR10NGRN
L16PLR10NGRN

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators Illuminated GREEN 14VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
6,60 € 330,00 €
5,56 € 556,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
Indicators
Pilot Light
Pushbutton Switches
D16 Series, P16 Series, L16 Series
Solder Lug
Panel Mount, Front
Green
250 VAC, 24 V
Bulk
Body Shape: Round
Brand: E-Switch
Illuminated: Illuminated
Lead Length: 7.9 mm
Length: 37.8 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Outside Diameter: 18 mm
Product Type: Panel Mount Indicators / Switch Indicators
Series: LP16
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH