L16PLR10KW

E-Switch
612-L16PLR10KW
L16PLR10KW

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 845,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
LED
Solder Lug
Panel Mount
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 8 A
Housing Material: Polyetherimide (PEI)
Illuminated: Illuminated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product: Standard Switches
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: L16
Factory Pack Quantity: 1
Subcategory: Switches
Type: Pilot Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH