KS-03Q-02

E-Switch
612-KS-03Q-02
KS-03Q-02

Mfr.:

Description:
Tactile Switches 0.01A 35VAC Plunger Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,55 € 5,50 €
0,53 € 13,25 €
0,458 € 45,80 €
0,418 € 104,50 €
0,387 € 193,50 €
0,369 € 369,00 €
0,344 € 860,00 €
0,333 € 1.665,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Non-Illuminated
Through Hole
Square
OFF - (ON)
130 gf
10 mA
35 VDC
35 VAC
No
SPST
Solder Pin
Red, White
KS
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509030
BRHTS:
85365090
ECCN:
EAR99