KO103C-716

E-Switch
612-KO103C716
KO103C-716

Mfr.:

Description:
Keylock Switches Keylock, SPDT , On-On, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3.530,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Keylock Switches
Non-Illuminated
SPDT
ON - ON
1 A
125 VAC
Solder Lug
Tubular
90 deg
2 Position
Zinc
Bulk
Brand: E-Switch
Contact Plating: Silver
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: KO
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.