KJE32221111

E-Switch
612-KJE32221111
KJE32221111

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 16A, DPDT, (On)-Off-On, Panel Mount, Snap-In, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 11,57 €
10,08 € 100,80 €
9,39 € 234,75 €
9,04 € 452,00 €
8,59 € 859,00 €
7,65 € 1.530,00 €
7,33 € 7.330,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
KJE32
Pushbutton Switches
DPDT
Panel Mount
Square, Bezel
20 A
100 VAC to 120 VAC
IP55
Quick Connect
Bulk
Actuator Length: 19.7 mm
Brand: E-Switch
Height: 56.1 mm
Length: 53 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Width: 29.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KJE32 Heavy-Duty Industrial Pushbutton Switches

E-Switch KJE32 Heavy-Duty Industrial Power Pushbutton Switches are well-suited for factory environments. The E-Switch KJE32 features an electromagnetic coil that provides automatic protection against power outages and restarts. The switch series also features circuit functions that can accommodate a remote trip for additional safety. These heavy-duty industrial pushbuttons are TUV and UL listed with contact ratings up to 20A (AC), 25.1A (DC), and 240V. The KJE32 fits a rectangular 46mm x 22mm panel cutout, and the switch's large size allows for easy operation. Users can customize the red/green actuator buttons with four different marking styles.