KC43B30.002NLS

E-Switch
612-KC43B30.002NLS
KC43B30.002NLS

Mfr.:

Description:
Rotary Switches Rotary, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 2.515,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
1 Deck
4 Pole
350 mA
125 VAC
30 deg
Non-Shorting
Solder Lug
Silver
Round
KC
Bulk
Actuator Length: 30 mm
Actuator Material: Nylon
Brand: E-Switch
Index Stops: Fixed
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 125 VAC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH