KC23A30.001SLS

E-Switch
612-KC23A30.001SLS
KC23A30.001SLS

Mfr.:

Description:
Rotary Switches 3P A,C, 1-3, 7-9 Flat Solder Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
6,92 € 69,20 €
6,60 € 165,00 €
6,07 € 607,00 €
5,51 € 1.377,50 €
4,58 € 2.290,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rotary Switches
Non-Illuminated
3 Position
1 Deck
2 Pole
350 mA
125 VAC
30 deg
Shorting
Solder Lug
Silver
Flatted
KC
Bulk
Actuator Length: 30 mm
Actuator Material: Nylon
Brand: E-Switch
Index Stops: Fixed
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 125 VAC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH