KAS2103ET

E-Switch
612-KAS2103ET
KAS2103ET

Mfr.:

Description:
DIP Switches/SIP Switches 3 PositionR/A PC Pin Extended Tape Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.308

Stock:
1.308 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,45 € 14,50 €
1,26 € 63,00 €
1,20 € 120,00 €
1,11 € 277,50 €
1,05 € 525,00 €
0,998 € 998,00 €
0,929 € 2.322,50 €
0,903 € 4.515,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
Tube
Non-Illuminated
3 Position
DIP
Extended
2.54 mm
SPST
PC Pin
25 mA
24 VDC
KAS
Actuator Style: Extended
Brand: E-Switch
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole, Right Angle
Product Type: DIP Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 1,386 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99