KAS1102E

E-Switch
612-KAS1102E
KAS1102E

Mfr.:

Description:
DIP Switches/SIP Switches 2 Position PC Pin Extended Unsealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 673

Stock:
673
Can Dispatch Immediately
On Order:
1.512
Expected 6/8/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,07 € 10,70 €
0,912 € 22,80 €
0,852 € 61,34 €
0,805 € 231,84 €
0,77 € 388,08 €
0,72 € 725,76 €
0,682 € 1.718,64 €
0,651 € 3.281,04 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
Extended
2.54 mm
SPST
PC Pin
25 mA
24 VDC
KAS
Actuator Style: Extended
Brand: E-Switch
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Product Type: DIP Switches
Factory Pack Quantity: 72
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.