KAS1101E

E-Switch
612-KAS1101E
KAS1101E

Mfr.:

Description:
DIP Switches/SIP Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,822 € 8,22 €
0,769 € 19,23 €
0,674 € 80,88 €
0,56 € 134,40 €
0,556 € 333,60 €
0,516 € 557,28 €
0,479 € 1.207,08 €
0,445 € 2.242,80 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
Non-Illuminated
1 Position
DIP
Extended
SPST
PC Pin
25 mA
24 VDC
KAS
Brand: E-Switch
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 120
Subcategory: Switches
Unit Weight: 289,845 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8537109170
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.