KAN1102RT (OFF POSITION)

E-Switch
612-KAN1102RT-OFF
KAN1102RT (OFF POSITION)

Mfr.:

Description:
DIP Switches/SIP Switches DIP, 25mA 24VDC (switching), SPST , Surface Mount Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1.480,00 €
1,43 € 3.575,00 €
1,40 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
Non-Illuminated
2 Position
Low Profile DIP
Recessed
1.27 mm
SPST
Gull Wing Lead
25 mA
24 VDC
KAN
Brand: E-Switch
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Surface Mount
Product Type: DIP Switches
Factory Pack Quantity: 125
Subcategory: Switches
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8537109170