KAE04THGT

E-Switch
612-KAE04THGT
KAE04THGT

Mfr.:

Description:
DIP Switches/SIP Switches DIP, SPST , Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1008   Multiples: 42
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,78 € 786,24 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
4 Position
DIP
2.54 mm
SPST
PC Pin
25 mA
24 VDC
KAE
Actuator Style: Recessed
Brand: E-Switch
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: Through Hole
Product Type: DIP Switches
Factory Pack Quantity: 42
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8537109170
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.