KAD04SGGR

E-Switch
612-KAD04SGGR
KAD04SGGR

Mfr.:

Description:
DIP Switches/SIP Switches DIP, 25mA 24VDC (switching), SPST , Surface Mount Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1.872,00 €
1,01 € 2.727,00 €
0,989 € 5.340,60 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
Non-Illuminated
4 Position
DIP
Recessed
2.54 mm
SPDT
Gull Wing Lead
25 mA
24 VDC
KAD
Actuator Style: Slide
Brand: E-Switch
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Surface Mount
Product Type: DIP Switches
Factory Pack Quantity: 900
Subcategory: Switches
Unit Weight: 90,718 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8537109170
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KAD Multiple Position DIP Switches

E-Switch KAD Multiple Position DIP Switches include a tri-state feature that offers many code options over binary DIP switches. Making this switch even more versatile, multiple positions, 4, 5, 8, 9, or 10, with either straight pin (through-hole) or gullwing (SMT) termination, are available. The switches have an electrical rating of 100mA at 50VDC (non-switching), 25mA at 24VDC (switching) with SPDT contact arrangements for each position, and a 2000 cycle rating for each circuit. The switches are supplied with all poles in the "off" position and have dimensions of 3.7mm x 7mm x 7.62mm to 22.86mm (H x L x W). E-Switch KAD DIP switches feature 0.8mm travel in each direction and gold contacts with an operating temperature of -20°C to +85°C. The series allows users to quickly preconfigure an electronic device between various settings or operating modes for such applications as audio-visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.