HDW12LOCKWASHER

E-Switch
612-HDW12LOCKWASHER
HDW12LOCKWASHER

Mfr.:

Description:
Switch Fixings LOCKWASHER 15.90mm dia, 0.55mm thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.006

Stock:
1.006 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,126 € 1,26 €
0,118 € 2,95 €
0,108 € 5,40 €
0,102 € 10,20 €
0,093 € 23,25 €
0,086 € 43,00 €
0,079 € 79,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
RoHS:  
Hardware
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Switch Hardware
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415210000
CAHTS:
7415210000
USHTS:
7415210000
JPHTS:
741521000
KRHTS:
7415210000
MXHTS:
7415210100
BRHTS:
74152100
ECCN:
EAR99