EGJ1210AAG1R

E-Switch
612-EGJ1210AAG1R
EGJ1210AAG1R

Mfr.:

Description:
Slide Switches SLIDE,300mA / 500mA,24VDC / 12VDC,SPDT,On-On,Surface Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.267

Stock:
1.267 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,63 € 16,30 €
1,49 € 37,25 €
1,35 € 135,00 €
1,27 € 317,50 €
Full Reel (Order in multiples of 700)
1,22 € 854,00 €
1,16 € 1.624,00 €
1,09 € 2.289,00 €
1,05 € 5.145,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
SPDT
300 mA
24 VDC
Gull Wing Lead
PCB Mount
EGJ1210
Reel
Cut Tape
Actuator Length: 10 mm
Brand: E-Switch
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99

EGJ1210 Slide Switches

E-Switch EGJ1210 Slide Switches feature an SPDT contact arrangement that requires 250 grams of force to actuate. These switches offer a contact rating of 300mA at 24VDC, 1.6mm of travel, 10,000 cycles of mechanical life, and 30mΩ maximum contact resistance. The EGJ1210 slide switches have a dielectric strength of 500VAC for 1 minute and operate within the -40°C to 85°C temperature range. Typical applications include telecommunication, computer peripherals, audio/visual, medical equipment, consumer electronics, and instrumentation.