EG1315AA

E-Switch
612-EG1315AA
EG1315AA

Mfr.:

Description:
Slide Switches SLIDE, 25mA 24VDC, SP3T On-On-On, Surface Mount, Right Angle Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.196

Stock:
1.196 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,817 € 8,17 €
0,674 € 67,40 €
0,632 € 316,00 €
0,604 € 604,00 €
Full Reel (Order in multiples of 2500)
0,563 € 1.407,50 €
0,524 € 2.620,00 €
0,507 € 5.070,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
25 mA
24 VDC
SMD/SMT
PC Mount
EG13
Reel
Cut Tape
Actuator Length: 1.3 mm
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 1.5 mm
Type: Slide Switch
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EG1215 & EG1315 Slide Switches

E-Switch EG1215 and EG1315 Subminiature Slide Switches include two options for the contact arrangement: single pole, double throw (SPDT) for the EG1215 and single pole, triple throw (SP3T) for the EG1315. These switches offer 1.50mm travel, 150g to 200g actuation force, and 10,000 cycles of electrical life. The compact package is ideal for surface-mount PC board design and features 25mA current at 24VDC, 70mΩ maximum contact resistance, and a -20°C to +70°C operating temperature range. E-Switch EG1215 and EG1315 Subminiature Slide Switches are designed for a variety of applications, including handheld and wearable devices, the Internet of Things (IoT), smart homes, telecommunication, and testing equipment.