CS4M2FR

E-Switch
612-CS4M2FR
CS4M2FR

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 1A 24VDC, SPST Off-(On), Panel Mount, Front Wire Leads 150mm w/ Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,13 € 48,13 €
43,31 € 433,10 €
36,48 € 729,60 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
CS
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
Round, Flat
1 A
24 VDC
IP68
Wire Lead
Bulk
Actuator Style: Flush
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 22 mm
Life: 50000000 Cycle
Material: Aluminum
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 24,769 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99