CS4L2FR

E-Switch
612-CS4L2FR
CS4L2FR

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 1A 24VDC, SPST Off-On, Panel Mount, Front Wire Leads 150mm w/ Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,82 € 45,82 €
43,71 € 437,10 €
36,29 € 725,80 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
CS
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - ON
LED
Red, Green, Blue
Round, Flat
1 A
24 VDC
IP68
Wire Lead
Bulk
Actuator Style: Flush
Brand: E-Switch
Diameter: 22 mm
Life: 50000000 Cycle
Material: Aluminum
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 21,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS Touch Sensor Anti-Vandal Switches

E-Switch CS Touch Sensor Anti-Vandal Switches are designed for applications subjected to harsh use and attempts to damage them. The switches feature capacitive switch technology, also known as a touch sensor. The series comes with a 150mm wire and connector and is available in two-panel cutout sizes, 19mm or 22mm. Circuit functions include latching or momentary; ring or ring/power symbol lens style options with color illumination options of red, green, or blue. The CS switches provide an SPST contact arrangement, long electrical life of 50,000,000 cycles, and a 1A contact rating from 5VDC to 24VDC. Applications include white goods, security devices, commercial electronics, kiosks, electrical housewares, and medical equipment.