CONTACTBLOCKSPDTILLUMINA

E-Switch
612-CNTCTBLCKSPDTLLM
CONTACTBLOCKSPDTILLUMINA

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 5A 250VAC/8A 125VAC 4A@250VAC SPDT Block

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 7,08 €
6,71 € 67,10 €
6,24 € 156,00 €
5,30 € 265,00 €
4,76 € 1.190,00 €
4,56 € 2.280,00 €
4,11 € 4.110,00 €
3,99 € 9.975,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Contact Blocks / Switch Kits
SPDT
Brand: E-Switch
Height: 17.85 mm
Illumination: Illuminated
Length: 18.2 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: MDP16
Factory Pack Quantity: 50
Subcategory: Switch Accessories
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
E-SWITCH