800UDP8P1A1M6RE

E-Switch
612-800UDP8P1A1M6R
800UDP8P1A1M6RE

Mfr.:

Description:
Pushbutton Switches Pushbutton, DPDT , On-(On), Through Hole, Right Angle, White, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.557

Stock:
1.557 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
3,06 € 30,60 €
2,88 € 72,00 €
2,26 € 113,00 €
2,21 € 221,00 €
2,18 € 566,80 €
1,95 € 1.014,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
800U
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
20 VDC
20 VAC
IP67
PC Pin
Gold
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 0.4 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 65
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99