800SP8B7M7QEC1BLK

E-Switch
612-800SP8B7M7QEC1B
800SP8B7M7QEC1BLK

Mfr.:

Description:
Pushbutton Switches SPDT NON-THD PC MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,82 € 38,20 €
3,61 € 90,25 €
3,48 € 174,00 €
3,32 € 332,00 €
3,17 € 792,50 €
2,89 € 1.445,00 €
2,74 € 2.740,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
800
Standard Switches
Subminiature
Non-Illuminated
SPDT
PCB Mount, Right Angle
ON - (ON)
Plunger
1 A, 3 A
28 VDC
120 VAC, 250 VAC
PC Pin, Right Angle, Vertical
Black
Silver
Bulk
Actuator Material: Nylon
Actuator Style: Round
Brand: E-Switch
Housing Material: Diallyl Phthalate (DAP)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99