800AWSP9VS2QEWITHFLUSHPLUNGER

E-Switch
612-8002QEWFLSHPLNGR
800AWSP9VS2QEWITHFLUSHPLUNGER

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,43 € 24,30 €
2,30 € 57,50 €
2,19 € 109,50 €
2,09 € 209,00 €
2,00 € 500,00 €
1,83 € 915,00 €
1,74 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
800
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
3 A
28 VDC
120 VAC
PC Pin
Actuator Style: Round
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Subcategory: Switches
Part # Aliases: T833013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99