800AWSP8M7REC1BLK

E-Switch
612-00AWSP8M7REC1BLK
800AWSP8M7REC1BLK

Mfr.:

Description:
Pushbutton Switches Pushbutton, SPDT , On-(On), Through Hole, Right Angle, Vertical, Black, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
3,84 € 38,40 €
3,80 € 95,00 €
3,21 € 160,50 €
2,91 € 291,00 €
2,59 € 518,00 €
2,55 € 1.530,00 €
2,43 € 2.430,00 €
2,30 € 5.980,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
800A
Standard Switches
Subminiature
Non-Illuminated
SPDT
PCB Mount, Right Angle, Vertical
ON - (ON)
Plunger
3 A
20 VDC
20 VAC
IP67
PC Pin
Black
Gold
Bulk
Actuator Material: Nylon
Actuator Style: Round
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Diallyl Phthalate (DAP)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99