700DP7M1REAP2BLKBLK

E-Switch
612-700DP7M1RP2BLKBL
700DP7M1REAP2BLKBLK

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 0.4VA 20VAC/VDC, DPDT On-(On), Panel Mount, Snap-In Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 270   Multiples: 270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 1.350,00 €
4,73 € 2.554,20 €
4,64 € 5.011,20 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
700
Standard Switches
Non-Illuminated
DPDT
Panel Mount, Snap-In
ON - (ON)
3 A
20 VDC
20 VAC
Solder Lug
Black
Gold
Bulk
Brand: E-Switch
Housing Material: Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 270
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.