700DP7B10M1QEH

E-Switch
612-700DP7B10M1QEH
700DP7B10M1QEH

Mfr.:

Description:
Pushbutton Switches 3A @ 125 VAC/28 VDC On-(On) DPDT Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,20 € 52,00 €
4,95 € 123,75 €
4,74 € 237,00 €
4,39 € 421,44 €
4,24 € 2.442,24 €
3,95 € 4.171,20 €
3,73 € 9.668,16 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
700
Standard Switches
Snap-Acting
Non-Illuminated
DPDT
Panel Mount
ON - (ON)
Without Cap
3 A
28 VDC
120 VAC
Solder Lug
Silver
Bulk
Actuator Material: Nylon
Actuator Style: Round
Brand: E-Switch
Housing Material: Diallyl Phthalate (DAP)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 96
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.