700ASP7B10M6QEH

E-Switch
612-700ASP7B10M6QEH
700ASP7B10M6QEH

Mfr.:

Description:
Pushbutton Switches Pushbutton, SPDT , On-(On) , Panel Mount, Right Angle, Rear, White, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
2,85 € 273,60 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
700A
Standard Switches
Pushbutton
Non-Illuminated
SPDT
PCB Mount, Right Angle
ON - (ON)
Without Cap
1 A, 3 A
28 VDC
120 VAC
IP67
PC Pin
Silver
Bulk
Actuator Material: Nylon
Actuator Style: Round
Brand: E-Switch
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Life: 50000 Cycle
Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 0.4 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 96
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.