700ASP7B10M2RE

E-Switch
612-700ASP7B10M2RE
700ASP7B10M2RE

Mfr.:

Description:
Pushbutton Switches .4A @ 20V (AV/DC) PC Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,75 € 405,00 €
3,26 € 704,16 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
700A
Standard Switches
Pushbutton
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Without Cap
3 A
20 VDC
20 VAC
IP67
PC Pin
Gold
Bulk
Actuator Material: Nylon
Actuator Style: Round
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Life: 50000 Cycle
Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 108
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99