5JBLU

E-Switch
612-5JBLU
5JBLU

Mfr.:

Description:
Switch Bezels / Switch Caps RECT BLUE CAP SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.789

Stock:
2.789 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,181 € 1,81 €
0,171 € 4,28 €
0,156 € 7,80 €
0,149 € 14,90 €
0,135 € 33,75 €
0,126 € 63,00 €
0,115 € 115,00 €
0,103 € 309,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
320, TL4201Y, TL2201Y, TL1100C, TL1100 Series
Blue
CAPS
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 5 mm
Illumination: Non-Illuminated
Length: 11 mm
Mounting Style: Snap On
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 3000
Subcategory: Switch Accessories
Width: 5 mm
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH