5511M1X

E-Switch
612-5511M1X
5511M1X

Mfr.:

Description:
Pushbutton Switches LG BLK CAP NO LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 473

Stock:
473 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
3,23 € 32,30 €
3,05 € 76,25 €
2,89 € 144,50 €
2,72 € 272,00 €
2,49 € 622,50 €
2,42 € 1.210,00 €
2,29 € 2.290,00 €
2,23 € 5.575,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
5511
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Rectangular
300 mA
12 VDC
PC Pin
Black
Gold
Brand: E-Switch
Housing Material: Nylon
Life: 500000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.