5511M12

E-Switch
612-5511M12
5511M12

Mfr.:

Description:
Pushbutton Switches LG BLK CAP GRN LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
500
Expected 6/30/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
4,15 € 41,50 €
3,90 € 97,50 €
3,74 € 187,00 €
3,57 € 357,00 €
3,37 € 842,50 €
3,22 € 1.610,00 €
3,07 € 3.070,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
5511
Standard Switches
Illuminated
SPDT
PCB Mount
ON - (ON)
LED
Green
Rectangular
300 mA
12 VDC
PC Pin
Black
Gold
Brand: E-Switch
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 6,196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.