52-PV0HW4011G311

E-Switch
612-52PV0HW4011G311
52-PV0HW4011G311

Mfr.:

Description:
Pushbutton Switches 52-PV0HW4011G311

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,62 € 15,62 €
13,92 € 139,20 €
13,30 € 332,50 €
12,77 € 638,50 €
12,26 € 1.226,00 €
11,16 € 2.790,00 €
10,18 € 5.090,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red
Round, Flat
2 A
36 VDC
IP67
Wire Lead
Silver
Actuator Material: Aluminum, Black Anodized
Brand: E-Switch
Features: Panel cutout 12 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.